APEM Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 28V dc, IP67

RS Stock No.: 224-697Brand: APEMManufacturers Part No.: IPR3SAD1L0G
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

LED Colour

Green

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3SAD1L0G

Terminal Type

Solder

Country of Origin

France

Product details

Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.

Standards

IEC 512-4 - IEC-512-6

P.O.A.

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 28V dc, IP67

P.O.A.

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 28V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

LED Colour

Green

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3SAD1L0G

Terminal Type

Solder

Country of Origin

France

Product details

Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.

Standards

IEC 512-4 - IEC-512-6