Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.9mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Voltage Rating
48V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR5SAD3
Country of Origin
France
Product details
N/O / N/C momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.
Standards
EN 50102 - IEC 512-4 - IEC 512-6
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.9mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Voltage Rating
48V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR5SAD3
Country of Origin
France
Product details
N/O / N/C momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.
Standards
EN 50102 - IEC 512-4 - IEC 512-6