APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPDT, 24V dc, IP67

RS Stock No.: 226-255Brand: APEMManufacturers Part No.: IPR5SAD9
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR5SAD9

Country of Origin

France

Product details

N/O / N/C momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Stock information temporarily unavailable.

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPDT, 24V dc, IP67

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPDT, 24V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR5SAD9

Country of Origin

France

Product details

N/O / N/C momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6