Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
250V ac
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3S4B2
Terminal Type
Solder
Country of Origin
France
Product details
Apem IR Series,16mm, IP67 momentary switches
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
250V ac
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3S4B2
Terminal Type
Solder
Country of Origin
France
Product details
