Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRR3S432
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRR3S432
Country of Origin
France