APEM IS Series Series Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67

RS Stock No.: 373-1656Brand: APEMManufacturers Part No.: ISR3SAD200
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Series

IS Series

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

ISR3SAD200

Terminal Type

Solder

Country of Origin

France

Product details

Momentary pushbutton switches IS 67 Series IP – lug terminals, ø 12mm bushing

Thin behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.

Standards

IEC 512-4 - IEC-512-6

Stock information temporarily unavailable.

P.O.A.

APEM IS Series Series Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67

P.O.A.

APEM IS Series Series Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Series

IS Series

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

ISR3SAD200

Terminal Type

Solder

Country of Origin

France

Product details

Momentary pushbutton switches IS 67 Series IP – lug terminals, ø 12mm bushing

Thin behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.

Standards

IEC 512-4 - IEC-512-6