Technical documents
Specifications
Brand
ApemNumber of Axes
3
Switch Technology
Potentiometric
Handle Type
Button
Joystick Travel
±28 °
Mechanical Life
7 x 10⁶Operations
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-10 → +85°C
Distrelec Product Id
30400750
Country of Origin
United States
Product details
M Series Resistive Joysticks
The M series miniature joysticks prides itself as being the No 1 selling joystick for CCTV systems in the world. These low profile potentiometric controllers provide precise multi-axis finger-positioning control.
Features & Benefits
Potentiometer sensing, very precise
Low profile
Shallow behind panel depth
Rotational Life: 1000000 operations
Product Application Information
The low profile design of these joysticks makes them ideal for CCTV systems, network/IP cameras, remote controls and electric wheelchairs. They can also be used in ROV, factory automation and medical devices.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
ApemNumber of Axes
3
Switch Technology
Potentiometric
Handle Type
Button
Joystick Travel
±28 °
Mechanical Life
7 x 10⁶Operations
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-10 → +85°C
Distrelec Product Id
30400750
Country of Origin
United States
Product details
M Series Resistive Joysticks
The M series miniature joysticks prides itself as being the No 1 selling joystick for CCTV systems in the world. These low profile potentiometric controllers provide precise multi-axis finger-positioning control.
Features & Benefits
Potentiometer sensing, very precise
Low profile
Shallow behind panel depth
Rotational Life: 1000000 operations
Product Application Information
The low profile design of these joysticks makes them ideal for CCTV systems, network/IP cameras, remote controls and electric wheelchairs. They can also be used in ROV, factory automation and medical devices.