Technical documents
Specifications
Brand
ApemNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Winged
Contact Configuration
on-on
IP Rating
IP68
Cutout Diameter
17.65mm
Illuminated
No
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
APEM Winged Selector Switch - (ON-ON) 17.65mm Cutout Diameter 2 Positions
1
P.O.A.
APEM Winged Selector Switch - (ON-ON) 17.65mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Winged
Contact Configuration
on-on
IP Rating
IP68
Cutout Diameter
17.65mm
Illuminated
No
Country of Origin
United States