APEM Illuminated Piezo Switch, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C

RS Stock No.: 225-785Brand: APEMManufacturers Part No.: PBAR1AF0000A0B
brand-logo
View all in Piezo Switches

Technical documents

Specifications

Brand

Apem

Illuminated

Yes

LED Colour

Blue

Terminal Type

Flying Lead

Contact Configuration

SPST

Panel Cut Out Diameter

16mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Country of Origin

France

Product details

Piezo pushbutton switches IP 68 Ø 16mm series PBA

Pushbutton switches with Piezo technology, IP68, Ø 16 mm.

Solid state switches with no moving parts.
Long service life: 50 million operations.
Smooth, sealed metal surface, very easy to clean.
Models with red or blue illuminated ring.
Connection via 300 mm long wires.
LED voltage (illuminated model): 5 VDC, 20 mA.

Standards

Electromagnetic compatibility according to EN61058-1

Stock information temporarily unavailable.

P.O.A.

APEM Illuminated Piezo Switch, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C

P.O.A.

APEM Illuminated Piezo Switch, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Illuminated

Yes

LED Colour

Blue

Terminal Type

Flying Lead

Contact Configuration

SPST

Panel Cut Out Diameter

16mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Country of Origin

France

Product details

Piezo pushbutton switches IP 68 Ø 16mm series PBA

Pushbutton switches with Piezo technology, IP68, Ø 16 mm.

Solid state switches with no moving parts.
Long service life: 50 million operations.
Smooth, sealed metal surface, very easy to clean.
Models with red or blue illuminated ring.
Connection via 300 mm long wires.
LED voltage (illuminated model): 5 VDC, 20 mA.

Standards

Electromagnetic compatibility according to EN61058-1