APEM Piezo Switch, Momentary, Pulse, SPST, IP68, Through Hole, 200 mA @ 24 V dc, -40 → +75°C

RS Stock No.: 691-9486Brand: APEMManufacturers Part No.: PBAT5AF1000
brand-logo
View all in Piezo Switches

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary, Pulse

Illuminated

No

Terminal Type

Through Hole

Contact Configuration

SPST

Panel Cut Out Diameter

16mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Case Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Country of Origin

France

Product details

Piezo pushbutton switches IP 68 Ø 16mm series PBA

APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.

Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)

Stock information temporarily unavailable.

P.O.A.

APEM Piezo Switch, Momentary, Pulse, SPST, IP68, Through Hole, 200 mA @ 24 V dc, -40 → +75°C

P.O.A.

APEM Piezo Switch, Momentary, Pulse, SPST, IP68, Through Hole, 200 mA @ 24 V dc, -40 → +75°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Apem

Switch Operation

Momentary, Pulse

Illuminated

No

Terminal Type

Through Hole

Contact Configuration

SPST

Panel Cut Out Diameter

16mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Case Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Country of Origin

France

Product details

Piezo pushbutton switches IP 68 Ø 16mm series PBA

APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.

Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)