Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary, Pulse
Illuminated
No
Terminal Type
Through Hole
Contact Configuration
SPST
Panel Cut Out Diameter
16mm
Contact Current Rating
200 mA @ 24 V dc
IP Rating
IP68
Case Colour
Red
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-40 → +75°C
Distrelec Product Id
30411182
Country of Origin
France
Product details
Piezo pushbutton switches IP 68 Ø 16mm series PBA
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.
Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary, Pulse
Illuminated
No
Terminal Type
Through Hole
Contact Configuration
SPST
Panel Cut Out Diameter
16mm
Contact Current Rating
200 mA @ 24 V dc
IP Rating
IP68
Case Colour
Red
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-40 → +75°C
Distrelec Product Id
30411182
Country of Origin
France
Product details
Piezo pushbutton switches IP 68 Ø 16mm series PBA
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.
Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)