Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

APEM IP65 12 Key ABS Keypad

RS Stock No.: 193-1940Brand: APEMManufacturers Part No.: PR01210XXXXS
brand-logo
View all in Keypads

Technical documents

Specifications

Brand

Apem

Keypad Layout

4 x 3

Number Of Keys

12

Keypad Output

Matrix

Illuminated

No

IP Rating

IP65

Case Material

ABS

Contact Material

Gold Plated

Actuator Material

Stainless Steel

Depth Behind Panel

10mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

APEM IP65 12 Key ABS Keypad

P.O.A.

APEM IP65 12 Key ABS Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Keypad Layout

4 x 3

Number Of Keys

12

Keypad Output

Matrix

Illuminated

No

IP Rating

IP65

Case Material

ABS

Contact Material

Gold Plated

Actuator Material

Stainless Steel

Depth Behind Panel

10mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Country of Origin

Italy