APEM IP65 12 Key ABS Illuminated Keypad

RS Stock No.: 193-1941Brand: APEMManufacturers Part No.: PR0121L0B12S
brand-logo
View all in Keypads

Technical documents

Specifications

Brand

Apem

Keypad Layout

4 x 3

Number Of Keys

12

Keypad Output

Matrix

Illuminated

Yes

IP Rating

IP65

Case Material

ABS

Contact Material

Gold Plated

Actuator Material

Stainless Steel

Depth Behind Panel

10.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Voltage Rating

12V dc

Operating Temperature Range

-20 → +70°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

APEM IP65 12 Key ABS Illuminated Keypad

P.O.A.

APEM IP65 12 Key ABS Illuminated Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Keypad Layout

4 x 3

Number Of Keys

12

Keypad Output

Matrix

Illuminated

Yes

IP Rating

IP65

Case Material

ABS

Contact Material

Gold Plated

Actuator Material

Stainless Steel

Depth Behind Panel

10.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Voltage Rating

12V dc

Operating Temperature Range

-20 → +70°C

Country of Origin

Italy