APEM IP65 5 Key ABS Illuminated Keypad

RS Stock No.: 193-1939Brand: APEMManufacturers Part No.: PRN0500L0B12S
brand-logo
View all in Keypads

Technical documents

Specifications

Brand

Apem

Number Of Keys

5

Keypad Output

Matrix

Illuminated

Yes

IP Rating

IP65

Case Material

ABS

Contact Material

Gold Plated

Actuator Material

Stainless Steel

Depth Behind Panel

12.75mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Voltage Rating

12V dc

Operating Temperature Range

-20 → +70°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

APEM IP65 5 Key ABS Illuminated Keypad

P.O.A.

APEM IP65 5 Key ABS Illuminated Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Number Of Keys

5

Keypad Output

Matrix

Illuminated

Yes

IP Rating

IP65

Case Material

ABS

Contact Material

Gold Plated

Actuator Material

Stainless Steel

Depth Behind Panel

12.75mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Voltage Rating

12V dc

Operating Temperature Range

-20 → +70°C

Country of Origin

Italy