Technical documents
Specifications
Brand
ApemNumber Of Keys
5
Keypad Output
Matrix
Illuminated
No
IP Rating
IP65
Case Material
ABS
Contact Material
Gold Plated
Actuator Material
Stainless Steel
Depth Behind Panel
12.75mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-20 → +70°C
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
APEM IP65 5 Key ABS Keypad
1
P.O.A.
APEM IP65 5 Key ABS Keypad
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemNumber Of Keys
5
Keypad Output
Matrix
Illuminated
No
IP Rating
IP65
Case Material
ABS
Contact Material
Gold Plated
Actuator Material
Stainless Steel
Depth Behind Panel
12.75mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-20 → +70°C
Country of Origin
Italy