APEM, 10 Position SP10T Rotary Switch, 500 mA @ 250 V ac, Through Hole

RS Stock No.: 161-6634Brand: APEMManufacturers Part No.: PT 6461
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

SP10T

Contact Current Rating

500 mA @ 250 V ac

Number of Switch Positions

10

Number of Contacts

1

Voltage Rating

250V ac/dc

Depth

31mm

Width

35.25mm

Dimensions

35.25 x 31 x 61.7mm

Mounting Type

PCB

Terminal Type

Through Hole

Case Material

Nylon 66

Contact Material

Silver Plated Phosphor Bronze

Height

61.7mm

Minimum Operating Temperature

-30°C

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

''PT'' rotary switches for printed circuits

Wafer switches.
Perpendicular outputs for printed circuits with a pitch of 2.54 mm.
Non-short circuiting contacts.
These additional wafers can be mounted on any PT series switching assembly detailed previously (30° indexing).
The wafers are separated by a spacer 7.62 mm thick available to order separately.
A shaft of a suitable length for the number of wafers ensures simultaneous switching of the assembly. Once fitted, this shaft is immobilised by a cross knob.
The resultant assembly is secured by a set of M2 washers, nuts and studs.
Models with no flat face.

Stock information temporarily unavailable.

P.O.A.

APEM, 10 Position SP10T Rotary Switch, 500 mA @ 250 V ac, Through Hole

P.O.A.

APEM, 10 Position SP10T Rotary Switch, 500 mA @ 250 V ac, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Contact Configuration

SP10T

Contact Current Rating

500 mA @ 250 V ac

Number of Switch Positions

10

Number of Contacts

1

Voltage Rating

250V ac/dc

Depth

31mm

Width

35.25mm

Dimensions

35.25 x 31 x 61.7mm

Mounting Type

PCB

Terminal Type

Through Hole

Case Material

Nylon 66

Contact Material

Silver Plated Phosphor Bronze

Height

61.7mm

Minimum Operating Temperature

-30°C

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

''PT'' rotary switches for printed circuits

Wafer switches.
Perpendicular outputs for printed circuits with a pitch of 2.54 mm.
Non-short circuiting contacts.
These additional wafers can be mounted on any PT series switching assembly detailed previously (30° indexing).
The wafers are separated by a spacer 7.62 mm thick available to order separately.
A shaft of a suitable length for the number of wafers ensures simultaneous switching of the assembly. Once fitted, this shaft is immobilised by a cross knob.
The resultant assembly is secured by a set of M2 washers, nuts and studs.
Models with no flat face.