Technical documents
Specifications
Brand
ApemVoltage Rating
12V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Intensity
6mcd
Intensity
6 mcd
Length
15.3mm
Length
15.3 mm
Country of Origin
United Kingdom
Product details
8mm Rear Mounting LED Indicators, 12 & 24Vdc - QRM Series
Apem's QRM series 8mm rear mounting LED indicators are an ideal solution to an array of application requirements, such as industry, medicine, telecommunications, traffic engineering, transport systems and agriculture.
NVG compatible
IP67 sealed
Rear end epoxy sealed
Black chrome finish
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemVoltage Rating
12V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Intensity
6mcd
Intensity
6 mcd
Length
15.3mm
Length
15.3 mm
Country of Origin
United Kingdom
Product details
8mm Rear Mounting LED Indicators, 12 & 24Vdc - QRM Series
Apem's QRM series 8mm rear mounting LED indicators are an ideal solution to an array of application requirements, such as industry, medicine, telecommunications, traffic engineering, transport systems and agriculture.
NVG compatible
IP67 sealed
Rear end epoxy sealed
Black chrome finish