Apem Red Panel Mount Indicator, 110V ac, 10mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 786-4224Brand: APEMManufacturers Part No.: QS103XXHR110
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

Apem

Voltage Rating

110V ac

Light Output Colour

Red

Mounting Hole Size

10mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Colour

Red

Current Rating

6mA

Intensity

6000mcd

Intensity

6000 mcd

Length

28.2mm

Length

28.2 mm

Country of Origin

United Kingdom

Product details

Apem 10mm Snap-In Panel Mount LED Indicators - QS Series

Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised

Stock information temporarily unavailable.

P.O.A.

Apem Red Panel Mount Indicator, 110V ac, 10mm Mounting Hole Size, Lead Wires Termination

P.O.A.

Apem Red Panel Mount Indicator, 110V ac, 10mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Voltage Rating

110V ac

Light Output Colour

Red

Mounting Hole Size

10mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Colour

Red

Current Rating

6mA

Intensity

6000mcd

Intensity

6000 mcd

Length

28.2mm

Length

28.2 mm

Country of Origin

United Kingdom

Product details

Apem 10mm Snap-In Panel Mount LED Indicators - QS Series

Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised