APEM Pushwheel Switch BCD Pushwheel Through Hole Panel Mount 100mΩ 10-way SH6-131-AK2

RS Stock No.: 692-6933Brand: APEMManufacturers Part No.: SH6-131-AK2
brand-logo
View all in Pushwheel Switches

Technical documents

Specifications

Brand

Apem

Output Coding

BCD

Switch Readout

0 to 9

Actuator Type

Pushwheel

Terminal Type

Through Hole

Mounting Type

Panel Mount

Contact Resistance

100mΩ

Contact Material

Gold Over Nickel Plated Copper (Stationary); Gold Over Nickel Plated Copper Alloy (Movable)

Mechanical Life

1000000

Number of Switch Positions

10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80°C

Current Rating

100 mA @ 40 V

Country of Origin

Germany

Product details

APEM SH6 Sub-Miniature Pushwheel

APEM's smallest panel mounted pushwheel. Snap action with audible click.

Panel mount hole 15 x 6mm
Insertion from front and rear
Gold wiping action contacts

Pushbutton

P.O.A.

APEM Pushwheel Switch BCD Pushwheel Through Hole Panel Mount 100mΩ 10-way SH6-131-AK2
Select packaging type

P.O.A.

APEM Pushwheel Switch BCD Pushwheel Through Hole Panel Mount 100mΩ 10-way SH6-131-AK2

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Apem

Output Coding

BCD

Switch Readout

0 to 9

Actuator Type

Pushwheel

Terminal Type

Through Hole

Mounting Type

Panel Mount

Contact Resistance

100mΩ

Contact Material

Gold Over Nickel Plated Copper (Stationary); Gold Over Nickel Plated Copper Alloy (Movable)

Mechanical Life

1000000

Number of Switch Positions

10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80°C

Current Rating

100 mA @ 40 V

Country of Origin

Germany

Product details

APEM SH6 Sub-Miniature Pushwheel

APEM's smallest panel mounted pushwheel. Snap action with audible click.

Panel mount hole 15 x 6mm
Insertion from front and rear
Gold wiping action contacts

Pushbutton