Technical documents
Specifications
Brand
ApemNumber of Positions
6
Mounting Type
PCB
Contact Configuration
SPST
Package Style
SIP
Actuator Type
Slide
Contact Current Rating
10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Voltage Rating
5 V dc, 50V dc
Country of Origin
China
Product details
APEM SIP Series,Straight,Single in Line
Operation force 800gf
Non switching rating 100mA 50Vdc
Switching rating 10mA,5Vdc
RoHS & Lead free solderable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemNumber of Positions
6
Mounting Type
PCB
Contact Configuration
SPST
Package Style
SIP
Actuator Type
Slide
Contact Current Rating
10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Voltage Rating
5 V dc, 50V dc
Country of Origin
China
Product details
APEM SIP Series,Straight,Single in Line
Operation force 800gf
Non switching rating 100mA 50Vdc
Switching rating 10mA,5Vdc
RoHS & Lead free solderable