Technical documents
Specifications
Brand
ApemKeypad Layout
4 x 3
Number Of Keys
12
IP Rating
IP65
Mechanical Life Per Key
1000000
Actuator Material
Stainless Steel
Depth Behind Panel
10mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Maximum Operating Temperature
+70°C
Country of Origin
Italy
Product details
Stainless Steel Keypads - 8P Series
Stainless steel keypads, particularly resistant to harsh environments, consisting of stainless steel single keys, mounted in a front face.
Illuminated versions are back lit with yellow LEDs, particularly suited to partially sighted users
12 and 16 key formats available
Sealing to IP65
Operational life > 1 million cycles per key
Contact rating 50mA @24Vdc
Contact Resistance 8 to 20 Ω
Temperature rating -20 to +70°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
ApemKeypad Layout
4 x 3
Number Of Keys
12
IP Rating
IP65
Mechanical Life Per Key
1000000
Actuator Material
Stainless Steel
Depth Behind Panel
10mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Maximum Operating Temperature
+70°C
Country of Origin
Italy
Product details
Stainless Steel Keypads - 8P Series
Stainless steel keypads, particularly resistant to harsh environments, consisting of stainless steel single keys, mounted in a front face.
Illuminated versions are back lit with yellow LEDs, particularly suited to partially sighted users
12 and 16 key formats available
Sealing to IP65
Operational life > 1 million cycles per key
Contact rating 50mA @24Vdc
Contact Resistance 8 to 20 Ω
Temperature rating -20 to +70°C