Technical documents
Specifications
Brand
ApemContact Configuration
SPST
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
400 mA @ 20 V
Terminal Type
Through Hole
Actuator Type
Slide
Length
10.10mm
Width
12.6mm
Depth
5mm
Dimensions
10.10 x 12.6 x 5mm
Contact Resistance
20mΩ
Voltage Rating
20V
Maximum Operating Temperature
+85°C
Actuator Material
Thermoplastic
Contact Material
Gold Plated Brass
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Country of Origin
France
Product details
Apem Micro Miniature Slide Switches - TG Series
Series of washable subminiature slide switches.
Thermoplastic, self-extinguishing body.
Translucent silicone sealing membrane.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemContact Configuration
SPST
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
400 mA @ 20 V
Terminal Type
Through Hole
Actuator Type
Slide
Length
10.10mm
Width
12.6mm
Depth
5mm
Dimensions
10.10 x 12.6 x 5mm
Contact Resistance
20mΩ
Voltage Rating
20V
Maximum Operating Temperature
+85°C
Actuator Material
Thermoplastic
Contact Material
Gold Plated Brass
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Country of Origin
France
Product details
Apem Micro Miniature Slide Switches - TG Series
Series of washable subminiature slide switches.
Thermoplastic, self-extinguishing body.
Translucent silicone sealing membrane.