APEM Toggle Switch, PCB Mount, On-On, SPDT, Surface Mount Terminal

RS Stock No.: 219-3722Brand: APEMManufacturers Part No.: TL36WS84Distrelec Article No.: 30422409
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Surface Mount

Actuator Length

5.5mm

Actuator Material

Chromium Plated Brass

Contact Material

Gold Plated Brass

Contact Resistance

0.02Ω

Operating Temperature Range

-40 → +85°C

Mechanical Life

6 x 10^4Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Surface Mount Gull Wing Toggle Switches

Gull-wing, surface mount toggle switches for infrared and vapour-phase soldering
5 point mounting for strength & stability
ESD protected to 10kV
Gold plated brass contacts
Sealed against process washing
Chrome Plated Brass actuator and High Temperature Plastic (UL94V-0) case
Minimum load: 10mA @ 50mV or 10μA @ 5Vdc

You may be interested in

P.O.A.

APEM Toggle Switch, PCB Mount, On-On, SPDT, Surface Mount Terminal

P.O.A.

APEM Toggle Switch, PCB Mount, On-On, SPDT, Surface Mount Terminal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Surface Mount

Actuator Length

5.5mm

Actuator Material

Chromium Plated Brass

Contact Material

Gold Plated Brass

Contact Resistance

0.02Ω

Operating Temperature Range

-40 → +85°C

Mechanical Life

6 x 10^4Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Surface Mount Gull Wing Toggle Switches

Gull-wing, surface mount toggle switches for infrared and vapour-phase soldering
5 point mounting for strength & stability
ESD protected to 10kV
Gold plated brass contacts
Sealed against process washing
Chrome Plated Brass actuator and High Temperature Plastic (UL94V-0) case
Minimum load: 10mA @ 50mV or 10μA @ 5Vdc

You may be interested in