APEM Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal

RS Stock No.: 664-266Brand: APEMManufacturers Part No.: TL46W0050
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.3mm

Actuator Material

Brass

Contact Resistance

0.02Ω

Contact Material

Gold Plated Brass

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

France

Product details

Toggle Switches, Ultra-Min, Washable

Vertical and two types of right angle terminations available
Suitable for low level switching applications
Totally sealed, suitable for immersion cleaning
Wave solderable, will withstand 260°C for 5 seconds
Gold plated brass terminals
Brass actuator and PBT case
Minimum load current: 10mA at 50mV - 10μA at 5Vdc
Number of operations: 60000 (2 pos), 30000 (3 pos)

Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal

P.O.A.

APEM Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.3mm

Actuator Material

Brass

Contact Resistance

0.02Ω

Contact Material

Gold Plated Brass

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

France

Product details

Toggle Switches, Ultra-Min, Washable

Vertical and two types of right angle terminations available
Suitable for low level switching applications
Totally sealed, suitable for immersion cleaning
Wave solderable, will withstand 260°C for 5 seconds
Gold plated brass terminals
Brass actuator and PBT case
Minimum load current: 10mA at 50mV - 10μA at 5Vdc
Number of operations: 60000 (2 pos), 30000 (3 pos)