Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Series
TP
Mounting Type
PCB
Contact Configuration
DPST
Voltage Rating
20V
Contact Current Rating
400 mA @ 20 V
Contact Material
Gold Plated Brass
Manufacturer Part No.
TP42P0080
Terminal Type
Through Hole
Country of Origin
France
Product details
Momentary Action
Gold-plated contacts
Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations
Push-on coloured button caps are available separately
Electrical and mounting specifications are as the washable ultra-miniature toggle switches, see this section
Totally sealed, suitable for immersion cleaning
Suitable for wave soldering, will withstand 260°C for 5 seconds
Ideal for low level switching
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Series
TP
Mounting Type
PCB
Contact Configuration
DPST
Voltage Rating
20V
Contact Current Rating
400 mA @ 20 V
Contact Material
Gold Plated Brass
Manufacturer Part No.
TP42P0080
Terminal Type
Through Hole
Country of Origin
France
Product details
Momentary Action
Gold-plated contacts
Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations
Push-on coloured button caps are available separately
Electrical and mounting specifications are as the washable ultra-miniature toggle switches, see this section
Totally sealed, suitable for immersion cleaning
Suitable for wave soldering, will withstand 260°C for 5 seconds
Ideal for low level switching