Technical documents
Specifications
Brand
ApemSeries
XD
Number of Axes
2
Switch Technology
Hall Effect
IP Rating
IP67
Joystick Travel
±20 °
Depth Behind Panel
45.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
APEM 2-Axis Joystick Switch Hall Effect, IP67
1
P.O.A.
APEM 2-Axis Joystick Switch Hall Effect, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemSeries
XD
Number of Axes
2
Switch Technology
Hall Effect
IP Rating
IP67
Joystick Travel
±20 °
Depth Behind Panel
45.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Country of Origin
United States