PA92 Apex, Op Amp, 18MHz, 12-Pin SIP
Technical documents
Specifications
Brand
ApexMounting Type
Through Hole
Package Type
SIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
12
Typical Gain Bandwidth Product
18MHz
Typical Dual Supply Voltage
±200V
Typical Slew Rate
50V/µs
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
111 dB
Height
21.84mm
Product details
Power Operational Amplifiers, Apex
Power Operational Amplifiers, Apex
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApexMounting Type
Through Hole
Package Type
SIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
12
Typical Gain Bandwidth Product
18MHz
Typical Dual Supply Voltage
±200V
Typical Slew Rate
50V/µs
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
111 dB
Height
21.84mm
Product details