Apricorn Aegis Padlock DT 2 TB External Portable Hard Drive

RS Stock No.: 146-5545Brand: ApricornManufacturers Part No.: ADT-3PL256F-2000EMEA
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

Aegis Padlock DT

Hard Drive Type

HDD

Internal/External

External

Interface

USB 3.0

Capacity

2 TB

Dimensions

114.3 x 38.1 x 182.88mm

Length

114.3mm

Width

38.1mm

Height

182.88mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Apricorn Aegis Padlock DT 2 TB External Portable Hard Drive

P.O.A.

Apricorn Aegis Padlock DT 2 TB External Portable Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model

Aegis Padlock DT

Hard Drive Type

HDD

Internal/External

External

Interface

USB 3.0

Capacity

2 TB

Dimensions

114.3 x 38.1 x 182.88mm

Length

114.3mm

Width

38.1mm

Height

182.88mm

Country of Origin

United States

You may be interested in