APW IMRAK 310 Series 12U-Rack Server Cabinet, 593 x 573 x 500mm

RS Stock No.: 408-1592Brand: APWManufacturers Part No.: VT941-287096
brand-logo
View all in Server Cabinets

Technical documents

Specifications

Brand

APW

Rack Units

12U

External Height

593 mm

External Width

573 mm

External Depth

500mm

External Dimensions

593 x 573 x 500mm

Series

IMRAK 310

Colour

Grey

External Case Material

Glass, Steel

Country of Origin

United Kingdom

Product details

IMRAK® 310

The IMRACK® 310 is a fast assembed strong yet lightweight enclosure.

Supplied flat packed
19in and ETSI mounting methods
Cable access top and bottom
Fully ventilated
Maximum static load 40kg
Can be bayed above or adjacent to, to expand network, no additional baying kit required
Simple cross patching (behind door) allows neat installation
Cables are laid, not pulled (avoiding damage)
Fibre friendly design allows increased bend radii
Vast array of cable management options
360 degree access for easy cable installation
Side, top covers and door fitted after installation
Adjustable gland supplied with cable clamp - see 'Imnet Series Accessories' Range
Width 573mm

APW IMRAK Series Wall Cabinets

Designed for installers of data and telecommunications equipment.

P.O.A.

APW IMRAK 310 Series 12U-Rack Server Cabinet, 593 x 573 x 500mm

P.O.A.

APW IMRAK 310 Series 12U-Rack Server Cabinet, 593 x 573 x 500mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

APW

Rack Units

12U

External Height

593 mm

External Width

573 mm

External Depth

500mm

External Dimensions

593 x 573 x 500mm

Series

IMRAK 310

Colour

Grey

External Case Material

Glass, Steel

Country of Origin

United Kingdom

Product details

IMRAK® 310

The IMRACK® 310 is a fast assembed strong yet lightweight enclosure.

Supplied flat packed
19in and ETSI mounting methods
Cable access top and bottom
Fully ventilated
Maximum static load 40kg
Can be bayed above or adjacent to, to expand network, no additional baying kit required
Simple cross patching (behind door) allows neat installation
Cables are laid, not pulled (avoiding damage)
Fibre friendly design allows increased bend radii
Vast array of cable management options
360 degree access for easy cable installation
Side, top covers and door fitted after installation
Adjustable gland supplied with cable clamp - see 'Imnet Series Accessories' Range
Width 573mm

APW IMRAK Series Wall Cabinets

Designed for installers of data and telecommunications equipment.