Aquarius ABS Black Wall Mounting Paper Towel Dispenser, 307mm x 243mm x 382mm

RS Stock No.: 181-6559Brand: AquariusManufacturers Part No.: 7376
brand-logo
View all in Paper Towel Dispensers

Technical documents

Specifications

Type

Wall Mounting

Wall Mounted

Yes

Colour

Black

Width

382mm

Depth

307mm

Height

243mm

Material

ABS

Range

Aquarius

Country of Origin

Slovakia

Stock information temporarily unavailable.

P.O.A.

Aquarius ABS Black Wall Mounting Paper Towel Dispenser, 307mm x 243mm x 382mm

P.O.A.

Aquarius ABS Black Wall Mounting Paper Towel Dispenser, 307mm x 243mm x 382mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Wall Mounting

Wall Mounted

Yes

Colour

Black

Width

382mm

Depth

307mm

Height

243mm

Material

ABS

Range

Aquarius

Country of Origin

Slovakia