Technical documents
Specifications
Brand
AralditeMaterial Compatibility
Glass Fibre Reinforced Polymer, Metal
Colour
Grey
Package Type
Dual Cartridge
Package Size
200 ml
Minimum Operating Temperature
+85°C
Maximum Operating Temperature
+140°C
Trade Name
Araldite 2014
Cure Time
24 h
Shear Strength
18 N/mm²
Operating Temperature Range
+85 → +140 °C
Country of Origin
United Kingdom
Product details
2014 - High Chemical & Temperature Resistance Epoxy
Resistance properties:- ,Chemical - Excellent,Heat - Excellent,Water - Excellent
Colour - Grey
Gap filling properties. Non sagging up to 5mm thickness
Low outgassing/volatile loss
Temperature resistant to 120°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
AralditeMaterial Compatibility
Glass Fibre Reinforced Polymer, Metal
Colour
Grey
Package Type
Dual Cartridge
Package Size
200 ml
Minimum Operating Temperature
+85°C
Maximum Operating Temperature
+140°C
Trade Name
Araldite 2014
Cure Time
24 h
Shear Strength
18 N/mm²
Operating Temperature Range
+85 → +140 °C
Country of Origin
United Kingdom
Product details
2014 - High Chemical & Temperature Resistance Epoxy
Resistance properties:- ,Chemical - Excellent,Heat - Excellent,Water - Excellent
Colour - Grey
Gap filling properties. Non sagging up to 5mm thickness
Low outgassing/volatile loss
Temperature resistant to 120°C