Araldite 2014 Grey 50 ml Epoxy Adhesive Dual Cartridge for Glass Fibre Reinforced Polymer, Metal

RS Stock No.: 332-1748Brand: AralditeManufacturers Part No.: 164412600
brand-logo
View all in Resins

Technical documents

Specifications

Material Compatibility

Glass Fibre Reinforced Polymer, Metal

Colour

Grey

Package Type

Dual Cartridge

Package Size

50 ml

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

+120°C

Trade Name

Araldite 2014

Shear Strength

18 N/mm²

Operating Temperature Range

+85 → +120 °C

Country of Origin

United Kingdom

Product details

2014 - High Chemical & Temperature Resistance Epoxy

Resistance properties:- ,Chemical - Excellent,Heat - Excellent,Water - Excellent

Colour - Grey
Gap filling properties. Non sagging up to 5mm thickness
Low outgassing/volatile loss
Temperature resistant to 120°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Araldite 2014 Grey 50 ml Epoxy Adhesive Dual Cartridge for Glass Fibre Reinforced Polymer, Metal

P.O.A.

Araldite 2014 Grey 50 ml Epoxy Adhesive Dual Cartridge for Glass Fibre Reinforced Polymer, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Material Compatibility

Glass Fibre Reinforced Polymer, Metal

Colour

Grey

Package Type

Dual Cartridge

Package Size

50 ml

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

+120°C

Trade Name

Araldite 2014

Shear Strength

18 N/mm²

Operating Temperature Range

+85 → +120 °C

Country of Origin

United Kingdom

Product details

2014 - High Chemical & Temperature Resistance Epoxy

Resistance properties:- ,Chemical - Excellent,Heat - Excellent,Water - Excellent

Colour - Grey
Gap filling properties. Non sagging up to 5mm thickness
Low outgassing/volatile loss
Temperature resistant to 120°C

You may be interested in