Araldite Araldite 2022 Liquid Adhesive, 50 ml

RS Stock No.: 332-1782Brand: AralditeManufacturers Part No.: 552190000
brand-logo
View all in Adhesives

Technical documents

Specifications

Adhesive Type

Acrylic Adhesive

Trade Name

Araldite 2022

Application

Filling

Material Compatibility

Composite, Metal, Plastic

Colour

Yellow

Acrylic Type

Methacrylate

Product Form

Liquid

Package Size

50 ml

Cure Time

2 h

Shear Strength

23 N/mm²

Viscosity Measurement

45000cP/s

Country of Origin

United Kingdom

Product details

2022 - Toughened, Resilient Methacrylate for Thermoplastics

Resistance properties:-,Chemical - Excellent,Heat - Good,Water - Good,Impact - Excellent

Colour - Pale yellow
Versatile, excellent for a wide range of plastics, composites and metals
Excellent resistance to petrol and oils
Tolerant to less pre-treatment
Rapid cure
Gap filling up to 4mm thickness

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Araldite Araldite 2022 Liquid Adhesive, 50 ml

P.O.A.

Araldite Araldite 2022 Liquid Adhesive, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Adhesive Type

Acrylic Adhesive

Trade Name

Araldite 2022

Application

Filling

Material Compatibility

Composite, Metal, Plastic

Colour

Yellow

Acrylic Type

Methacrylate

Product Form

Liquid

Package Size

50 ml

Cure Time

2 h

Shear Strength

23 N/mm²

Viscosity Measurement

45000cP/s

Country of Origin

United Kingdom

Product details

2022 - Toughened, Resilient Methacrylate for Thermoplastics

Resistance properties:-,Chemical - Excellent,Heat - Good,Water - Good,Impact - Excellent

Colour - Pale yellow
Versatile, excellent for a wide range of plastics, composites and metals
Excellent resistance to petrol and oils
Tolerant to less pre-treatment
Rapid cure
Gap filling up to 4mm thickness

You may be interested in