Araldite Araldite 2021 Liquid Adhesive, 50 ml

RS Stock No.: 332-1760Brand: AralditeManufacturers Part No.: 552360500
brand-logo
View all in Adhesives

Technical documents

Specifications

Adhesive Type

Acrylic Adhesive

Trade Name

Araldite 2021

Application

Filling

Material Compatibility

Composite, Metal, Plastic

Colour

Yellow

Acrylic Type

Methacrylate

Product Form

Liquid

Package Size

50 ml

Cure Time

2 h

Shear Strength

22 N/mm²

Viscosity Measurement

45000cP/s

Maximum Operating Temperature

+100°C

Operating Temperature Range

Maximum of +100 °C

Country of Origin

United Kingdom

Product details

2021 - Rapid Curing, Toughened Multi-Purpose

Resistance properties:-,Chemical - Good,Heat - Excellent,Water - Good,Impact - Excellent

Colour - Pale yellowHigh sheer and peel strengthsVery fast curing, good gap filling qualitiesSuitable for service at temperature up to 100°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Araldite Araldite 2021 Liquid Adhesive, 50 ml

P.O.A.

Araldite Araldite 2021 Liquid Adhesive, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Adhesive Type

Acrylic Adhesive

Trade Name

Araldite 2021

Application

Filling

Material Compatibility

Composite, Metal, Plastic

Colour

Yellow

Acrylic Type

Methacrylate

Product Form

Liquid

Package Size

50 ml

Cure Time

2 h

Shear Strength

22 N/mm²

Viscosity Measurement

45000cP/s

Maximum Operating Temperature

+100°C

Operating Temperature Range

Maximum of +100 °C

Country of Origin

United Kingdom

Product details

2021 - Rapid Curing, Toughened Multi-Purpose

Resistance properties:-,Chemical - Good,Heat - Excellent,Water - Good,Impact - Excellent

Colour - Pale yellowHigh sheer and peel strengthsVery fast curing, good gap filling qualitiesSuitable for service at temperature up to 100°C

You may be interested in