Technical documents
Specifications
Brand
Arcol OhmiteAccessory Type
Mounting Bracket
For Use With
200 Series Resistor, 210 Series Resistor, 270 Series Resistor, 280 Series Resistor
Maximum Screw Size
10
Resistor Power Rating
100W
Country of Origin
Mexico
Product details
Ohmite Resistor Thru-Bolts
Ohmite resistor Thru-Bolts, along with centering washers and mica insulating washers, permit perpendicular mounting of series 200, 210 and 270 type resistors to panels up to 0.25" thick.
Mounting Hardware
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Arcol OhmiteAccessory Type
Mounting Bracket
For Use With
200 Series Resistor, 210 Series Resistor, 270 Series Resistor, 280 Series Resistor
Maximum Screw Size
10
Resistor Power Rating
100W
Country of Origin
Mexico
Product details
Ohmite Resistor Thru-Bolts
Ohmite resistor Thru-Bolts, along with centering washers and mica insulating washers, permit perpendicular mounting of series 200, 210 and 270 type resistors to panels up to 0.25" thick.