Arcol Ohmite 20kΩ Wire Wound Resistor 5W ±1% 45F20KE

RS Stock No.: 172-2231Brand: Arcol OhmiteManufacturers Part No.: 45F20KE
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

20kΩ

Power Rating

5W

Tolerance

±1%

Technology

Wire Wound

Series

45

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

Product details

Ohmite 40 Series Wirewound Axial Resistors

40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.

Features

Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available

Product Application Information

40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.

Ohmite Resistors

Stock information temporarily unavailable.

P.O.A.

Arcol Ohmite 20kΩ Wire Wound Resistor 5W ±1% 45F20KE

P.O.A.

Arcol Ohmite 20kΩ Wire Wound Resistor 5W ±1% 45F20KE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resistance

20kΩ

Power Rating

5W

Tolerance

±1%

Technology

Wire Wound

Series

45

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

Product details

Ohmite 40 Series Wirewound Axial Resistors

40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.

Features

Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available

Product Application Information

40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.

Ohmite Resistors