Technical documents
Specifications
Brand
Arcol OhmiteResistance
47Ω
Power Rating
4.5W
Tolerance
±10%
Technology
Ceramic
Series
AY
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Lead Pitch
22.5mm
Country of Origin
United States
Product details
A Series PulsEater Radial Resistors
Ohmite A series non-inductive, ceramic composite resistors are designed for a various of applications where high energy handling capabilities are crucial. These resistors are ideal for applications where surges, high peak power, or impulse energy are a concern. The A series unique design allows uniform distribution of energy throughout their structure which results in low thermal stress.
Features
High Surge Energy
Non-Inductive
Small Size
High temperature
Solvent-resistant epoxy coating
UL94V0 flammability rating
Applications
A Series can be used with motor drives, power supplies UPS, power conversion and In-Rush current limiting.
Ohmite Resistors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Arcol OhmiteResistance
47Ω
Power Rating
4.5W
Tolerance
±10%
Technology
Ceramic
Series
AY
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Lead Pitch
22.5mm
Country of Origin
United States
Product details
A Series PulsEater Radial Resistors
Ohmite A series non-inductive, ceramic composite resistors are designed for a various of applications where high energy handling capabilities are crucial. These resistors are ideal for applications where surges, high peak power, or impulse energy are a concern. The A series unique design allows uniform distribution of energy throughout their structure which results in low thermal stress.
Features
High Surge Energy
Non-Inductive
Small Size
High temperature
Solvent-resistant epoxy coating
UL94V0 flammability rating
Applications
A Series can be used with motor drives, power supplies UPS, power conversion and In-Rush current limiting.