Technical documents
Specifications
Brand
Arcol OhmiteTechnology
Metal Alloy
Package/Case
1206 (3216M)
Tolerance
0.5%
Power Rating
0.5W
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Arcol Ohmite, 1206 (3216M) Metal Alloy Surface Mount Fixed Resistor 0.5% 0.5W - LVK12R050DER
Select packaging type
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Arcol Ohmite, 1206 (3216M) Metal Alloy Surface Mount Fixed Resistor 0.5% 0.5W - LVK12R050DER
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Arcol OhmiteTechnology
Metal Alloy
Package/Case
1206 (3216M)
Tolerance
0.5%
Power Rating
0.5W
Country of Origin
Japan