Arcol Ohmite 25W 100Ω Rheostat 0.500A, RHS100E

RS Stock No.: 891-5376Brand: Arcol OhmiteManufacturers Part No.: RHS100EDistrelec Article No.: 30088758
brand-logo
View all in Rheostats

Technical documents

Specifications

Maximum Resistance

100Ω

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder Lug

Maximum Voltage Rating

500 Vrms

Dimensions

39.62 x 34.93mm

Length

34.93mm

Current Rating

0.500A

Electrical Taper

Linear

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Country of Origin

Mexico

Product details

RH Series 25W Wirewound Potentiometers

Ohmite RH series wirewound rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. The RH series has a ceramic body with high grade resistance alloy linear taper windings and a vitreous enamel coating. HR rheostats feature a metal spring contact arm, metal graphite composition and solder coated terminals.

Features and benefits:

±10% tolerance
25 W

Product Applications:

Typical applications for the RH series rheostats are motor speed controls, dimmer switches and equipment requiring convenient variable resistance settings.

Ohmite Potentiometers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Arcol Ohmite 25W 100Ω Rheostat 0.500A, RHS100E

P.O.A.

Arcol Ohmite 25W 100Ω Rheostat 0.500A, RHS100E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Resistance

100Ω

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder Lug

Maximum Voltage Rating

500 Vrms

Dimensions

39.62 x 34.93mm

Length

34.93mm

Current Rating

0.500A

Electrical Taper

Linear

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Country of Origin

Mexico

Product details

RH Series 25W Wirewound Potentiometers

Ohmite RH series wirewound rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. The RH series has a ceramic body with high grade resistance alloy linear taper windings and a vitreous enamel coating. HR rheostats feature a metal spring contact arm, metal graphite composition and solder coated terminals.

Features and benefits:

±10% tolerance
25 W

Product Applications:

Typical applications for the RH series rheostats are motor speed controls, dimmer switches and equipment requiring convenient variable resistance settings.

Ohmite Potentiometers

You may be interested in