Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Arcol Ohmite 50W 12Ω Linear Rheostat 2.04A, RJS12RE

RS Stock No.: 144-5531Brand: Arcol OhmiteManufacturers Part No.: RJS12REDistrelec Article No.: 30088766
brand-logo
View all in Rheostats

Technical documents

Specifications

Maximum Resistance

12Ω

Tolerance

10%

Power Rating

50W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Dimensions

58.67 x 34.93mm

Maximum Voltage Rating

750 Vrms

Depth

58.67mm

Length

34.93mm

Current Rating

2.04A

Electrical Taper

Angular

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Stock information temporarily unavailable.

P.O.A.

Arcol Ohmite 50W 12Ω Linear Rheostat 2.04A, RJS12RE

P.O.A.

Arcol Ohmite 50W 12Ω Linear Rheostat 2.04A, RJS12RE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Resistance

12Ω

Tolerance

10%

Power Rating

50W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Dimensions

58.67 x 34.93mm

Maximum Voltage Rating

750 Vrms

Depth

58.67mm

Length

34.93mm

Current Rating

2.04A

Electrical Taper

Angular

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open