Technical documents
Specifications
Brand
Arcol OhmiteMaximum Resistance
50Ω
Tolerance
10%
Power Rating
100W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6.35 mm
Termination Style
Solder
Dimensions
79.38 x 44.45mm
Maximum Voltage Rating
1000 Vrms
Depth
79.38mm
Length
44.45mm
Current Rating
1.41A
Electrical Taper
Angular
Shaft Length
8.73mm
Actuator Type
Linear Shaft
Core Type
Open
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Arcol OhmiteMaximum Resistance
50Ω
Tolerance
10%
Power Rating
100W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6.35 mm
Termination Style
Solder
Dimensions
79.38 x 44.45mm
Maximum Voltage Rating
1000 Vrms
Depth
79.38mm
Length
44.45mm
Current Rating
1.41A
Electrical Taper
Angular
Shaft Length
8.73mm
Actuator Type
Linear Shaft
Core Type
Open