Arcol, 50Ω 150W Wire Wound Fixed Resistor 510SP500KG2 ±10%

RS Stock No.: 194-5265Brand: ArcolManufacturers Part No.: 510SP500KG2
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

50Ω

Power Rating

150W

Series

500

Package/Case

Radial Tabs

Tolerance

±10%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

0%

Maximum Temperature Coefficient

-0.08%

Dimensions

25.4 x 38.1mm

Overall Length

38.1mm

Overall Diameter

25.4mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Arcol, 50Ω 150W Wire Wound Fixed Resistor 510SP500KG2 ±10%

P.O.A.

Arcol, 50Ω 150W Wire Wound Fixed Resistor 510SP500KG2 ±10%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Arcol

Resistance

50Ω

Power Rating

150W

Series

500

Package/Case

Radial Tabs

Tolerance

±10%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

0%

Maximum Temperature Coefficient

-0.08%

Dimensions

25.4 x 38.1mm

Overall Length

38.1mm

Overall Diameter

25.4mm

Country of Origin

Mexico