Arcol, ACD22 6.35-10

Technical documents
Specifications
Brand
ArcolAccessory Type
Counting Dial
For Use With
Precision Potentiometer, Rotating Devices
Diameter
22mm
Country of Origin
China
Product details
10-Turn 22.2mm Diameter Dial Mechanism
A ten turn 22.2-mm diameter dial mechanism suitable for use with precision potentiometers and other devices that require a rotating analogue dial.
Features
Ten turn counting dial, 50 divisions per turn
Accepts 6.35-mm diameter shafts
Analogue plastic turns counting dial
Concentric scale
Effective rotation brake
Finish: white figures against black background
Satin chrome with black plastic knob
Ideal for precision Potentiometers and other rotating devices
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ArcolAccessory Type
Counting Dial
For Use With
Precision Potentiometer, Rotating Devices
Diameter
22mm
Country of Origin
China
Product details
10-Turn 22.2mm Diameter Dial Mechanism
A ten turn 22.2-mm diameter dial mechanism suitable for use with precision potentiometers and other devices that require a rotating analogue dial.
Features
Ten turn counting dial, 50 divisions per turn
Accepts 6.35-mm diameter shafts
Analogue plastic turns counting dial
Concentric scale
Effective rotation brake
Finish: white figures against black background
Satin chrome with black plastic knob
Ideal for precision Potentiometers and other rotating devices