Arcol 50Ω Fixed Resistor 30W ±1% AP830 50R F 50PPM

RS Stock No.: 822-0154Brand: ArcolManufacturers Part No.: AP830 50R F 50PPMDistrelec Article No.: 30195315
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

50Ω

Power Rating

30W

Tolerance

±1%

Series

AP830

Package/Case

TO-220

Maximum Operating Temperature

+150°C

Temperature Coefficient

±50ppm/°C

Lead Pitch

5.34mm

Minimum Operating Temperature

-65°C

Product details

AP830 Series 30 Watts TO-220 High Power Resistors

The AP830 series Non-inductive 25 Watt high power T0-220 resistor pack with a very low thermal resistance. Applications for the AP830 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

30 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Arcol 50Ω Fixed Resistor 30W ±1% AP830 50R F 50PPM
Select packaging type

P.O.A.

Arcol 50Ω Fixed Resistor 30W ±1% AP830 50R F 50PPM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Arcol

Resistance

50Ω

Power Rating

30W

Tolerance

±1%

Series

AP830

Package/Case

TO-220

Maximum Operating Temperature

+150°C

Temperature Coefficient

±50ppm/°C

Lead Pitch

5.34mm

Minimum Operating Temperature

-65°C

Product details

AP830 Series 30 Watts TO-220 High Power Resistors

The AP830 series Non-inductive 25 Watt high power T0-220 resistor pack with a very low thermal resistance. Applications for the AP830 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

30 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

You may be interested in