Arcol 100Ω Fixed Resistor 50W ±5% AP851 100R J 100PPM

RS Stock No.: 809-6560Brand: ArcolManufacturers Part No.: AP851 100R J 100PPMDistrelec Article No.: 30195406
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

100Ω

Power Rating

50W

Tolerance

±5%

Series

AP851

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Lead Pitch

5.34mm

Product details

AP851 Series 50 Watts TO-220 High Power Resistors

The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Arcol 100Ω Fixed Resistor 50W ±5% AP851 100R J 100PPM
Select packaging type

P.O.A.

Arcol 100Ω Fixed Resistor 50W ±5% AP851 100R J 100PPM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Arcol

Resistance

100Ω

Power Rating

50W

Tolerance

±5%

Series

AP851

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Lead Pitch

5.34mm

Product details

AP851 Series 50 Watts TO-220 High Power Resistors

The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

You may be interested in