Technical documents
Specifications
Brand
ArcolPower Rating
5kW
Input Voltage
230V ac
Current Range
1.08 → 21.7 A
Peak Current
21.7A
Height
355mm
Width
482mm
Depth
375mm
Dimensions
482 x 375 x 355mm
Voltage
Single
Load Bank Type
Resistive
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Arcol FFLB-5KW 230V Resistive Rack Mounted Load Bank, 5kW, 1.08 → 21.7 A
1
P.O.A.
Arcol FFLB-5KW 230V Resistive Rack Mounted Load Bank, 5kW, 1.08 → 21.7 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ArcolPower Rating
5kW
Input Voltage
230V ac
Current Range
1.08 → 21.7 A
Peak Current
21.7A
Height
355mm
Width
482mm
Depth
375mm
Dimensions
482 x 375 x 355mm
Voltage
Single
Load Bank Type
Resistive
Country of Origin
India