Arcol, 10kΩ 10W Wire Wound Chassis Mount Resistor HS10 10K J ±5%

RS Stock No.: 252-2596Brand: ArcolManufacturers Part No.: HS10 10K JDistrelec Article No.: 30186370
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

10kΩ

Power Rating

10W

Series

HS10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-25ppm/°C

Maximum Temperature Coefficient

+25ppm/°C

Dimensions

8.8 x 30 x 16.5mm

Overall Width

16.5mm

Overall Height

8.8mm

Overall Length

30mm

Country of Origin

United Kingdom

Product details

10W Aluminium housed wirewound power resistor, HS Series

10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Stock information temporarily unavailable.

P.O.A.

Arcol, 10kΩ 10W Wire Wound Chassis Mount Resistor HS10 10K J ±5%
Select packaging type

P.O.A.

Arcol, 10kΩ 10W Wire Wound Chassis Mount Resistor HS10 10K J ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Arcol

Resistance

10kΩ

Power Rating

10W

Series

HS10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-25ppm/°C

Maximum Temperature Coefficient

+25ppm/°C

Dimensions

8.8 x 30 x 16.5mm

Overall Width

16.5mm

Overall Height

8.8mm

Overall Length

30mm

Country of Origin

United Kingdom

Product details

10W Aluminium housed wirewound power resistor, HS Series

10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability