Arcol, 330Ω 200W Wire Wound Chassis Mount Resistor HS200 330R J ±5%

RS Stock No.: 136-250Brand: ArcolManufacturers Part No.: HS200 330R JDistrelec Article No.: 16068712
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

330Ω

Power Rating

200W

Series

HS200

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

41.8 x 121 x 72.5mm

Overall Width

72.5mm

Overall Height

41.8mm

Overall Length

121mm

Country of Origin

United Kingdom

Product details

200W Aluminium housed wirewound power resistor, HS Series

200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Arcol, 330Ω 200W Wire Wound Chassis Mount Resistor HS200 330R J ±5%

P.O.A.

Arcol, 330Ω 200W Wire Wound Chassis Mount Resistor HS200 330R J ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Arcol

Resistance

330Ω

Power Rating

200W

Series

HS200

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

41.8 x 121 x 72.5mm

Overall Width

72.5mm

Overall Height

41.8mm

Overall Length

121mm

Country of Origin

United Kingdom

Product details

200W Aluminium housed wirewound power resistor, HS Series

200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

You may be interested in