Arcol, 150Ω 25W Wire Wound Chassis Mount Resistor HS25 150R J ±5%

RS Stock No.: 160-809Brand: ArcolManufacturers Part No.: HS25 150R JDistrelec Article No.: 30186379
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

150Ω

Power Rating

25W

Series

HS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

14.6 x 51 x 28mm

Overall Width

28mm

Overall Height

14.6mm

Overall Length

51mm

Distrelec Product Id

30186379

Country of Origin

United Kingdom

Product details

25W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Features and Benefits:

At high ambient temperatures, dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating

Stock information temporarily unavailable.

P.O.A.

Arcol, 150Ω 25W Wire Wound Chassis Mount Resistor HS25 150R J ±5%
Select packaging type

P.O.A.

Arcol, 150Ω 25W Wire Wound Chassis Mount Resistor HS25 150R J ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Arcol

Resistance

150Ω

Power Rating

25W

Series

HS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

14.6 x 51 x 28mm

Overall Width

28mm

Overall Height

14.6mm

Overall Length

51mm

Distrelec Product Id

30186379

Country of Origin

United Kingdom

Product details

25W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Features and Benefits:

At high ambient temperatures, dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating