Technical documents
Specifications
Brand
ArcolResistance
47Ω
Power Rating
300W
Series
HS300
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
41.8 x 184.4 x 72.5mm
Overall Width
72.5mm
Overall Height
41.8mm
Overall Length
184.4mm
Country of Origin
United Kingdom
Product details
300W Aluminium housed wirewound power resistor, HS Series
300Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
ArcolResistance
47Ω
Power Rating
300W
Series
HS300
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
41.8 x 184.4 x 72.5mm
Overall Width
72.5mm
Overall Height
41.8mm
Overall Length
184.4mm
Country of Origin
United Kingdom
Product details
300W Aluminium housed wirewound power resistor, HS Series
300Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability